TracoPower TMR 3-2423WIR DC/DC Converter 24V DC 3W 2 Outputs 4:1 Range

MPN
TMR 3-2423WIR
Brand
TracoPower
Order Code
07-8297
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £27.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TMR 3-2423WIR DC/DC converter is a 3-watt, two-output converter designed to operate with an input of 24 V DC, delivering up to 100 mA. This compact unit is ideal for applications requiring isolated power supplies or voltage conversion in railway systems and industrial electronics. Its robust design ensures reliable performance in demanding environments.
Output Current 100mA
Connection Solder pins
Dim (L x W x H) 9.6 x 21.8 x 15.3 mm
Efficiency (max.) 82%
Enclosure SIL 8
Height 15.3mm
Input Voltage Range 36V DC
Insulation Voltage 3000V DC
Length 9.6mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 5.9g
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot