TracoPower TMR 3-2411WISM DC/DC converter SMD 600mA 3W 1 output

MPN
TMR 3-2411WISM
Brand
Traco Power
EAN-13
2050006439081
Order Code
17-7680
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £18.21 £17.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TracoPower TMR 3-2411WISM is a robust Surface-Mount Device (SMD) Direct Current (DC) to Direct Current converter delivering reliable power conversion with an output current of 600 mA and a power rating of 3 W. This single-output module is engineered to provide a seamless conversion with high efficiency and stability, making it ideal for applications where compact size and reliability are critical. This DC-DC converter is designed to operate efficiently within a range of input voltages, making it suitable for use in distributed power architectures, telecommunications, and industrial electronics where space-constrained environments necessitate robust power management solutions. Its construction supports ease of integration into Printed Circuit Board (PCB) layouts, enhancing system-level design flexibility while ensuring minimal electromagnetic interference.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 15.40 x 8.70 mm
Efficiency (max.) 80%
Height 8.70mm
Insulation Voltage 1500V DC
Length 19mm
Max. output current 600mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 600mA
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 3W
Product Type DC/DC converter (SMD)
Type TMR 3WISM
Weight 3.50g
Width 15.40mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot