TracoPower TMR 2-2412WISM DC/DC converter SMD 167mA 2W 1 output

MPN
TMR 2-2412WISM
Brand
Traco Power
EAN-13
2050006438916
Order Code
17-7679
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TracoPower TMR 2-2412WISM is a highly efficient DC-DC converter specifically designed for applications requiring compact and robust solutions. This surface-mount device (SMD) features a single output with a maximum output current of 167 mA and delivers a power output of 2 watts. Its compact design and strong performance make it ideal for integration into printed circuit boards for industrial, instrumentation, and communication systems. With its ability to provide isolated power supply conversion, the TMR 2-2412WISM is essential for systems where voltage conversion and regulation are critical to maintaining operational efficiency and reliability. The unit is also suitable for applications such as distributed power architectures and battery-operated systems, where space and power constraints demand high performance in a limited footprint.
Connection Solder pins
Content 1
Dimensions (L x W x H) 19 x 15.40 x 8.70 mm
Efficiency (max.) 84%
Height 8.70mm
Insulation Voltage 1500V DC
Length 19mm
Max. output current 167mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 167mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 2W
Product Type DC/DC converter (SMD)
Type TMR 2WISM
Weight 3.50g
Width 15.40mm

Reviews

Be the first to submit a review

Trustpilot