TracoPower TMR 1-4811 DC/DC Converter 48V to 5V 200mA 1W Compact SIL-6

MPN
TMR 1-4811
Brand
TracoPower
Order Code
07-8294
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.22
5+ £7.08
10+ £6.64
25+ £6.16
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TMR 1-4811 is a DC/DC converter that converts 48 V DC to 5 V DC, delivering up to 200 mA with a power output of 1 W. It features a single output and is suitable for space-constrained applications requiring efficient power conversion. Typical applications include telecommunications, industrial electronics, and distributed power systems.
Output Voltage 5V DC
Output Current 200mA
Connection Solder pins
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 79%
Enclosure SIL 6
Height 14.2mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 36V DC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 3.1g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot