TracoPower TMR 1-2411SM DC/DC Converter 24V-5V 200mA 1W SMD Compact

MPN
TMR 1-2411SM
Brand
TracoPower
Order Code
07-8292
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.54
5+ £9.11
10+ £9.07
25+ £8.75
50+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TMR 1-2411SM is a DC/DC converter that efficiently converts 24 V DC to 5 V DC at 200 mA with a power output of 1 W. It features a compact surface-mount design, ideal for space-constrained applications such as telecommunications and industrial electronics. Typical applications include use in power supply circuits where stable voltage regulation is crucial.
Output Voltage 5V DC
Output Current 200mA
Connection SMD
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 79%
Enclosure SMD
Height 14.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 3.3g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot