TracoPower TMR 1-1215 DC/DC Converter 12V to 24V 42mA 1W 1 Output SIL-6

MPN
TMR 1-1215
Brand
TracoPower
Order Code
07-8290
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.85
5+ £6.60
10+ £6.45
25+ £6.14
50+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 10/11/2026


The TracoPower TMR 1-1215 is a direct current converter with a 12 V DC input and 24 V DC output, capable of delivering 42 mA at 1 W. This single-output DC/DC converter is reliable for applications requiring efficient voltage conversion. Its compact design makes it ideal for use in telecommunications and industrial electronics.
Output Voltage 24V DC
Output Current 42mA
Connection Solder pins
Dim (L x W x H) 17 x 7.62 x 14.2 mm
Efficiency (max.) 77%
Enclosure SIL 6
Height 14.2mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 17mm
Max. output current 42mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 TMR1-1215
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 3.1g
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot