TracoPower TMPW 5-112 Power Supply 12V DC 0.42A 5W Compact Size

MPN
TMPW 5-112
Brand
TracoPower
Order Code
07-8284
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.40
5+ £12.03
10+ £11.65
25+ £11.15
50+ £10.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TMPW 5-112 is a PCB mount power supply unit delivering 12 V DC at 0.42 A with a rated power of 5 W. This compact SMPSU features solder lugs for easy PCB equipping, making it ideal for integrating into printed circuit boards. It is typically used in applications requiring a reliable and efficient power source on a circuit board.
Number of Outputs 1
Output Power Max 5W
Output Voltage 12V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 37.0 x 27.5 x 17.5 mm
Height 17.5mm
Input Voltage 305V AC
Length 37.0mm
Max. output current 0.42A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 420mA
Type SMPSU
Weight 24g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot