TracoPower TMPW 25-124 SMPSU 24V DC 1.04A 25W Efficient Power Supply

MPN
TMPW 25-124
Brand
TracoPower
Order Code
07-8278
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.75
5+ £17.21
10+ £16.70
25+ £15.94
50+ £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TMPW 25-124 is a PCB-mounted power supply unit delivering 24 V DC at 1.04 A, with a total power output of 25 W. It is equipped with solder lugs for easy installation on printed circuit boards. This SMPSU is typically used in applications requiring reliable DC power in compact electronic devices or systems.
Number of Outputs 1
Output Power Max 25W
Output Voltage 24V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 52.5 x 27.5 x 23.5 mm
Height 23.5mm
Input Voltage 305V AC
Length 52.5mm
Max. output current 1.04A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 1.04A
Type SMPSU
Weight 55g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot