TracoPower TMPS 10-124 SMPSU 24V DC 0.41A 10W Single Output Power Supply

MPN
TMPS 10-124
Brand
TracoPower
Order Code
07-8274
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.39
5+ £21.72
10+ £21.05
25+ £20.16
50+ £19.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

TracoPower is the manufacturer of the TMPS 10-124 SMPSU, a 10 W, 24 V DC power supply unit with a 0.41 A output. The compact PCB mount design with solder lugs makes it ideal for equipping printed circuit boards needing efficient power solutions. It is suitable for various applications in electronic devices requiring reliable and compact power management.
Number of Outputs 1
Output Power Max 10W
Output Voltage 24V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 20.82 mm
Height 20.82mm
Input Voltage 264V AC
Length 38.1mm
Max. operating temperature (derating) 50°C
Max. output current 0.41A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 29g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot