TracoPower TMPS 10-115 SMPSU 15V 0.66A 10W Compact Power Supply

MPN
TMPS 10-115
Brand
TracoPower
Order Code
07-8273
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.97
5+ £17.46
10+ £16.91
25+ £16.21
50+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

TracoPower manufactures the TMPS 10-115 SMPSU, a 15 V DC, 0.66 A, 10 W power supply unit designed for PCB mounting with solder lugs. It features a compact design suitable for printed circuit boards and applications requiring efficient power management. Typically, it is used in industrial and commercial settings where reliable and efficient power supply is essential.
Number of Outputs 1
Output Power Max 10W
Output Voltage 15V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 20.82 mm
Height 20.82mm
Input Voltage 264V AC
Length 38.1mm
Max. operating temperature (derating) 50°C
Max. output current 0.66A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 29g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot