TracoPower TMPS 10-109 SMPSU 9V DC 1.1A 10W Compact Power Supply

MPN
TMPS 10-109
Brand
TracoPower
Order Code
07-8272
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.35
5+ £19.71
10+ £19.13
25+ £18.30
50+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TracoPower's TMPS 10-109 is a compact printed circuit board power supply unit providing 9 V DC at 1.1 A with a power output of 10 W. Designed for PCB mounting with solder lugs, it is ideal for small and efficient switch mode power supply applications. Its typical uses include industrial and consumer electronics where reliable and stable power supply is crucial.
Number of Outputs 1
Output Power Max 10W
Output Voltage 9V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 20.82 mm
Height 20.82mm
Input Voltage 264V AC
Length 38.1mm
Max. operating temperature (derating) 50°C
Max. output current 1.1A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 29g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot