TracoPower TMPS 10-105 SMPSU 5V DC 2A 10W Power Supply Unit

MPN
TMPS 10-105
Brand
TracoPower
Order Code
07-8271
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.03
5+ £17.28
10+ £16.82
25+ £16.33
50+ £15.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower TMPS 10-105 SMPSU is a compact 5 V DC, 2 A, 10 W printed circuit board power supply unit featuring solder lugs for easy PCB mount. Manufactured by TracoPower, it is designed for efficient power conversion with robust performance. Ideal for embedded systems and compact electronic devices, it offers reliable power management in various applications.
Number of Outputs 1
Output Power Max 10W
Output Voltage 5V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 38.1 x 25.4 x 20.82 mm
Height 20.82mm
Input Voltage 264V AC
Length 38.1mm
Max. operating temperature (derating) 50°C
Max. output current 2A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 29g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot