TracoPower TMPS 05-112 Miniature 12V 0.41A 5W AC/DC PSU High Efficiency

MPN
TMPS 05-112
Brand
TracoPower
Order Code
07-8268
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.07
5+ £15.61
10+ £15.11
25+ £14.48
50+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TMPS 05-112 is a compact AC/DC power supply unit providing 12 V DC at 0.41 A with a power rating of 5 W. Designed for PCB mount, this PSU features solder lugs for easy integration into circuit boards. It is ideal for various applications including general electronics and industrial equipment requiring reliable power sources.
Number of Outputs 1
Output Power Max 5W
Output Voltage 12V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 50°C
Max. output current 0.41A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type AC/DC PSU (print)
Weight 17.4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot