TracoPower TMPS 05-105 PSU 5V DC 1A 5W Miniature Encapsulated AC/DC Supply

MPN
TMPS 05-105
Brand
TracoPower
Order Code
07-8267
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.07
5+ £15.61
10+ £15.11
25+ £14.48
50+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TMPS 05-105 is a compact AC/DC power supply unit providing 5 V DC at 1 A with a power rating of 5 W. Designed for easy integration, it mounts directly onto a printed circuit board and features solder lugs for secure connections. This PSU is ideal for applications in varied electronic equipment that require reliable and efficient power conversion on a PCB.
Number of Outputs 1
Output Power Max 5W
Output Voltage 5V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 50°C
Max. output current 1A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type AC/DC PSU (print)
Weight 19.7g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot