TracoPower TMPS 05-103 SMPSU 3.3V 1.51A 5W Fully Encapsulated Miniature

MPN
TMPS 05-103
Brand
TracoPower
Order Code
07-8266
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £19.30
5+ £18.73
10+ £18.13
25+ £17.38
50+ £16.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/06/2026

TracoPower's TMPS 05-103 is a switch mode power supply unit offering 3.3 V DC output at 1.51 A with a power rating of 5 W. It features a PCB mount design with solder lugs, suitable for printed circuit board power supply applications. Typical applications include powering electronic circuits and devices in compact and efficient settings.
Number of Outputs 1
Output Power Max 5W
Output Voltage 3.3V DC
Output Current 0mA
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 50°C
Max. output current 1.51A
Min. input voltage 85V AC
Min. operating temperature (derating) -25°C
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Type SMPSU
Weight 17.4g
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot