TracoPower TMPS 03-105 Mini AC/DC SMPSU 5V 0.6A 3W Encapsulated Solder Pins

MPN
TMPS 03-105
Brand
TracoPower
Order Code
07-8264
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.98
5+ £12.58
10+ £12.19
25+ £11.69
50+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/08/2026

The TracoPower TMPS 03-105 is a printed circuit board power supply unit providing 5 V DC output at 0.6 A with a total power of 3 W. It features a compact design suitable for PCB mounting with solder lugs for secure connections. This SMPSU is typically used in applications requiring efficient and reliable power delivery to electronic circuits.
Number of Outputs 1
Output Power Max 3W
Output Voltage 5V DC
Output Current 0mA
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 60°C
Max. output current 0.6A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Type SMPSU
Weight 17.4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot