TracoPower TMPS 03-103 AC/DC PSU 3.3V 0.9A 3W High Efficiency Compact

MPN
TMPS 03-103
Brand
TracoPower
Order Code
07-8263
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.43
5+ £13.98
10+ £13.57
25+ £12.98
50+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

TracoPower manufactures the TMPS 03-103, a compact AC/DC power supply unit (PSU) delivering 3.3 V DC at 0.9 A with a total output of 3 W. This PCB mount PSU features solder lugs for secure installation, making it ideal for printed circuit board applications. Typical uses include providing efficient power conversion in embedded systems and other electronic devices.
Number of Outputs 1
Output Power Max 3W
Output Voltage 3.3V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 60°C
Max. output current 0.9A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type AC/DC PSU (print)
Weight 17.4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot