TracoPower TMP 15115C SMPSU 15V 1A Ultra-Compact Chassis Mount 15W

MPN
TMP 15115C
Brand
TracoPower
Order Code
07-8261
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

TracoPower's TMP 15115C is a PCB mount SMPSU delivering 15 V DC at 1 A with a power rating of 15 W. This compact power supply unit features solder lugs for easy integration onto printed circuit boards. It is ideal for use in applications requiring efficient power distribution in compact electronic equipment.
Number of Outputs 1
Output Power Max 15W
Output Voltage 15V DC
Mounting Type Other
Dimensions (L x W x H) 23.3 x 54.0 x 96.0 mm
Height 96.0mm
Input Voltage 264V AC
Length 23.3mm
Max. operating temperature (derating) 50°C
Max. output current 1A
Maximum Operating Temperature 70°C
Maximum Temperature 60°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Current 0mA
Type SMPSU
Weight 162g
Width 54.0mm

Reviews

Be the first to submit a review

Trustpilot