TracoPower TMG 15115 TMG PSU 15V DC 1A 15W AC/DC Module

MPN
TMG 15115
Brand
TracoPower
Order Code
07-8260
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.97
5+ £29.13
10+ £28.86
25+ £28.52
50+ £28.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TMG 15115 is a PCB mount AC/DC power supply unit, delivering 15 V DC at 1 A with a power rating of 15 W. It features solder lugs for easy installation on a printed circuit board. This power supply is ideal for applications requiring compact and reliable power conversion on PCB assemblies.
Number of Outputs 1
Output Power Max 15W
Output Voltage 15V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 19.1 x 27.2 x 41.2 mm
Height 41.2mm
Input Voltage 264V AC
Length 19.1mm
Max. operating temperature (derating) 50°C
Max. output current 1A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Output Current 0A
Type AC/DC PSU (print)
Weight 47g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot