TracoPower TMDC 60-2415 DC/DC Converter 24V 2.5A 60W 2500V Insulation

MPN
TMDC 60-2415
Brand
Traco Power
Order Code
07-8257
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.76
5+ £59.60
10+ £57.62
25+ £55.10
50+ £52.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TMDC 60-2415 is a DC/DC converter module featuring 24 V DC input and output, capable of delivering 2.5 A and 60 W with one output. This compact current rectifier is ideal for integrating into systems where stable voltage conversion is a priority. It is commonly used in industrial applications requiring reliable power distribution and conversion.
Output Voltage 24V DC
Output Current 2.5A
Connection Screw terminal
Dim (L x W x H) 67.8 x 112 x 38 mm
Efficiency (max.) 91%
Height 38mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 67.8mm
Max. output current 2.5A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 60-2415 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 60W
Type DC/DC converter (module)
Weight 300g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot