TracoPower TMDC 60-2412 DC/DC Converter 24V DC to 12V DC 5A 60W 1 Output

MPN
TMDC 60-2412
Brand
Traco Power
Order Code
07-8256
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £68.99
5+ £66.19
10+ £62.05
25+ £60.87
50+ £60.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 21/12/2026

The TracoPower TMDC 60-2412 DC/DC converter is a high-efficiency device capable of converting 24 V DC input to 12 V DC output with a current rating of 5 A, delivering up to 60 W of power. Its compact design makes it suitable for distributed power architecture systems and industrial applications. TracoPower is known for its reliable performance, making it ideal for use in telecom and battery-driven equipment.
Output Voltage 12V DC
Output Current 5A
Connection Screw terminal
Dim (L x W x H) 67.8 x 112 x 38 mm
Efficiency (max.) 91%
Height 38mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 67.8mm
Max. output current 5A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 60-2412 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 60W
Type DC/DC converter (module)
Weight 300g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot