TracoPower TMDC 40-2412 DC/DC Converter 24V to 12V 3.33A 40W Single Output

MPN
TMDC 40-2412
Brand
Traco Power
Order Code
07-8252
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £52.39
5+ £50.55
10+ £48.91
25+ £46.75
50+ £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TMDC 40-2412 is a DC/DC converter module manufactured by TracoPower, offering a power output of 40 W with an input voltage of 24 V DC and an output of 12 V DC at 3.33 A. It features a single output and is commonly used for efficient power conversion in industrial and commercial applications. Typical applications include telecommunications, transportation, and general industrial use where reliable power regulation is essential.
Output Voltage 12V DC
Output Current 3.33A
Connection Screw terminal
Dim (L x W x H) 63.8 x 112 x 25.6 mm
Efficiency (max.) 90%
Height 25.6mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 63.8mm
Max. output current 3.33A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 40-2412 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 40W
Type DC/DC converter (module)
Weight 162g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot