TracoPower TMDC 20-7215H DC/DC converter 830mA 20W 1 output

MPN
TMDC 20-7215H
Brand
Traco Power
EAN-13
2050006569238
Order Code
17-7678
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £56.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TracoPower TMDC 20-7215H is a high-performance DC-DC converter designed for efficient power conversion in demanding applications. With a capacity to deliver 830 mA at a power rating of 20 W, this device features a single output, making it suitable for driving critical loads where precise power regulation is required. Engineered for reliability, the TMDC 20-7215H is particularly effective in industrial, telecommunications, and transportation systems where stable power supply is crucial. Its robust construction and efficient power conversion capabilities ensure optimal performance across a range of environmental conditions, providing engineers with a dependable solution for maintaining consistent power delivery in their designs.
Connection Screw terminal
Content 1
Dimensions (L x W x H) 96.0 x 54.0 x 23.3 mm
Efficiency (max.) 88%
Height 23.3mm
Insulation Voltage 3000V DC
Length 96.0mm
Max. output current 830mA
Maximum Input Volage 160V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 80V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 830mA
Output voltage (max.) 24.0V DC
Output voltage (min.) 24.0V DC
Power 20W
Product Type DC/DC converter
PSU features DC-to-DC converter
Type TMDC 20-7215H
Weight 107g
Width 54.0mm

Reviews

Be the first to submit a review

Trustpilot