TracoPower TMDC 20-2415 DC/DC Converter 24V 835mA 20W 1 Output

MPN
TMDC 20-2415
Brand
Traco Power
Order Code
07-8247
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £46.16
5+ £44.80
10+ £43.41
25+ £41.53
50+ £39.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2026

The TracoPower TMDC 20-2415 is a DC/DC converter module with a single 24 V DC output rated at 835 mA and 20 W power. As a reliable current rectifier, it is designed to efficiently convert DC inputs to DC outputs. Typical applications include industrial automation systems and telecommunications equipment where stable power supply is essential.
Output Voltage 24V DC
Output Current 835mA
Connection Screw terminal
Dim (L x W x H) 54 x 96 x 23.3 mm
Efficiency (max.) 91%
Height 23.3mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 54mm
Max. output current 835mA
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
Misc Attribute 2 TMDC20-2415
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (module)
Weight 107g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot