TracoPower TMDC 20-2412 DC/DC Converter 24V to 12V 1.67A 20W 1 Output

MPN
TMDC 20-2412
Brand
Traco Power
Order Code
07-8246
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £52.03
10+ £51.32
100+ £50.16
500+ £48.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 5 weeks

The TracoPower TMDC 20-2412 is a DC/DC converter module featuring 24 V DC input and 12 V DC output with a current capacity of 1.67 A and power rating of 20 W. It is designed for high-efficiency power conversion in industrial and telecommunications applications. This single-output unit ensures reliable voltage regulation and energy efficiency in a compact form factor.
Output Voltage 12V DC
Output Current 1.67A
Connection Screw terminal
Dim (L x W x H) 54 x 96 x 23.3 mm
Efficiency (max.) 91%
Height 23.3mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 54mm
Max. output current 1.67A
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
Misc Attribute 2 TMDC20-2412
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (module)
Weight 107g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot