TracoPower TMDC 06-2411 converter 1.2A 6W 1 output DC/DC converter

MPN
TMDC 06-2411
Brand
TracoPower
EAN-13
2050006440803
Order Code
17-7677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £34.44 £34.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TracoPower TMDC 06-2411 is a robust DC-DC converter designed to deliver efficient power conversion with a single output rated at 6 watts and a current capacity of 1.2 amperes. This high-performance converter is engineered for applications requiring reliable direct current transformation, suiting a variety of industrial and telecommunications environments where space and reliability are crucial. It integrates seamlessly onto printed circuit boards, ensuring versatility and ease of use in system designs that demand stable voltage regulation and isolation. Its construction supports a wide range of input voltages, making it particularly suitable for use in distributed power architectures and embedded systems. The TMDC 06-2411 is ideal for engineers looking for a dependable solution in power management tasks within compact electronic applications.
Connection Screw terminal
Content 1
Dimensions (L x W x H) 53 x 34 x 26.50 mm
Efficiency (max.) 81%
Height 26.50mm
Insulation Voltage 3000V DC
Length 53mm
Max. output current 1.2A
Maximum Input Volage 36V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.2A
Output voltage (max.) 5.1V DC
Output voltage (min.) 5.1V DC
Power 6W
Product Type DC/DC converter
Type TMDC 06
Weight 49g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot