TracoPower TIM 3.5-0922SM DC/DC converter 3.5W 2 outputs SMD 146mA

MPN
TIM 3.5-0922SM
Brand
Traco Power
EAN-13
2050006438619
Order Code
17-7675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £32.03 £31.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TracoPower TIM 3.5-0922SM is a surface-mounted DC-DC converter engineered for highly demanding electronic applications requiring reliable power conversion. This component boasts a power output of 3.5 watts distributed across two separate outputs, delivering an output current of up to 146 mA. The TIM 3.5-0922SM is a compact solution suitable for printed circuit boards, optimised for integration in systems needing efficient power management. Its robust design ensures efficient conversion of direct current, making it ideal for applications such as telecommunications, embedded systems, and industrial electronics. This converter exemplifies efficiency in space-constrained environments, catering to engineers looking for versatile and dependable power solutions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 24.30 x 14.40 x 10.20 mm
Efficiency (max.) 82%
Height 10.20mm
Insulation Voltage 5000V AC
Length 24.30mm
Max. output current 146mA
Maximum Input Volage 12V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 146mA
Power 3.5W
Product Type DC/DC converter (SMD)
Type TIM 3.5SM
Weight 7g
Width 14.40mm

Reviews

Be the first to submit a review

Trustpilot