TracoPower TIB 240-124EX PSU 24V 10A 240W Rail Mounted DIN 1 Output

MPN
TIB 240-124EX
Brand
TracoPower
Order Code
07-8238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £148.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2026

The TracoPower TIB 240-124EX is a rail mounted PSU designed for industrial applications, delivering a 24.0 V DC output at 10,000 mA with a total power of 240 W. Manufactured by TracoPower, it features a single output designed for dependable performance in harsh environments. This DIN rail power supply unit is ideal for integration into industrial control systems and automation equipment.
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 48.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 10000mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +24.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 643g
Width 48.0mm

Reviews

Be the first to submit a review

Trustpilot