TracoPower TIB 120-148EX Rail PSU 48V DC 2500mA 120W 1 Output 1pc

MPN
TIB 120-148EX
Brand
TracoPower
Order Code
07-8236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £107.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 120-148EX is a rail-mounted PSU designed for industrial applications, providing a reliable output of 48.0 V DC at 2500 mA and 120 W. This DIN rail power supply unit features a compact form for efficient integration into control cabinets. Ideal for use in industrial control systems, automation equipment, and machinery requiring stable power supply.
Nominal value output current 1 2.5A
Number of Outputs 1
Power Rating 120W
Depth 118.6mm
Dimensions (L x W x H) 118.6 x 36.0 x 124.2mm
Height 124.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 2500mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 461g
Width 36.0mm

Reviews

Be the first to submit a review

Trustpilot