TracoPower TIB 080-148 Rail PSU +48V DC 1700mA 80W 1 Output DIN Mount

MPN
TIB 080-148
Brand
TracoPower
Order Code
07-8232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £88.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/11/2026

The TracoPower TIB 080-148 rail mounted PSU provides a +48.0 V DC output with a current of 1700 mA and a power rating of 80 W. It is an industrial power supply unit designed for rail mounting applications, offering reliable performance for complex electrical systems. Ideal for use in various industrial settings, it efficiently supports a single output to power essential equipment.
Nominal value output current 1 1.7A
Number of Outputs 1
Power Rating 80W
Depth 98.6mm
Dimensions (L x W x H) 98.6 x 32.0 x 114.2mm
Height 114.2mm
Input voltage AC (frequency-specific) 100 - 240V
Inputs 1 x
Max. output current 1 1700mA
Maximum input voltage [AC] 264V
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. operating temperature (derating) 60°C
Min. temperature -40°C
Minimum Input Voltage [AC] 85V
Nominal value output voltage 1 [DC] +48.0V
Operating temperature (min.) -40°C
Phases 1
Type of electric connection Screw terminal
Voltage type (supply voltage) Rail mounted PSU (DIN)
Weight 367g
Width 32.0mm

Reviews

Be the first to submit a review

Trustpilot