TracoPower TIB 080-124 DIN-Rail SMPSU 28V 3.4A 80W Suitable for Germany

MPN
TIB 080-124
Brand
TracoPower
Order Code
07-8231
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £77.31 £62.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

The TracoPower TIB 080-124 is a 28 V DC, 80 W switch mode power supply unit ideal for PCB mounting with solder lugs. It offers reliable power conversion and is well-suited for integration into printed circuit board setups. Typical applications include industrial electronic equipment and systems that require stable DC power on a DIN rail.
Number of Outputs 1
Output Power Max 80W
Output Voltage 23.5V DC
Output Current 0mA
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 98.6 x 32 x 114.2 mm
Height 114.2mm
Input Voltage 264V AC
Length 98.6mm
Max. operating temperature (derating) 60°C
Max. output current 3.4A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Type SMPSU
Weight 367g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot