TracoPower THV 12-180N DC/DC Converter 12V 12mA 2W Compact & Stable

MPN
THV 12-180N
Brand
TracoPower
Order Code
07-8227
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £160.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The TracoPower THV 12-180N is a DC/DC converter with a single output of 12 V DC and a current of 12 mA, boasting a power capacity of 2 W. This device from TracoPower is ideal for efficient DC-to-DC conversion in compact and lightweight applications such as communication equipment and distributed power systems. It is sold as a single unit and is recognised for its reliability and straightforward integration in electronic setups.
Output Voltage 0V DC
Output Current 12mA
Connection Solder pins
Dim (L x W x H) 80 x 12 x 25 mm
Efficiency (max.) 65%
Height 25mm
Input Voltage Range 13.2V DC
Length 80mm
Max. output current 12mA
Maximum Operating Temperature 60°C
Minimum Input Volage 10.8V DC
Misc Attribute 1 12-180 THV N
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -10°C
Power 2W
Type DC/DC converter (print)
Weight 47g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot