TracoPower THV 12-1500P DC/DC Converter 12V 2W Adjustable Output

MPN
THV 12-1500P
Brand
TracoPower
Order Code
07-8226
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £287.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The TracoPower THV 12-1500P DC/DC converter is a reliable component with a single 12 V DC output, operating at 1.3 mA and providing 2 W of power. This print converter is ideal for applications requiring efficient DC/DC conversion with minimal power consumption. Typical uses include use in electronic devices where stabilised voltage is critical.
Output Voltage 0V DC
Output Current 1.3mA
Connection Solder pins
Dim (L x W x H) 110 x 12 x 25 mm
Efficiency (max.) 65%
Height 25mm
Input Voltage Range 13.2V DC
Length 110mm
Max. output current 1.3mA
Maximum Operating Temperature 60°C
Minimum Input Volage 10.8V DC
Misc Attribute 1 12-1500 THV P
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -10°C
Power 2W
Type DC/DC converter (print)
Weight 65g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot