TracoPower THN 30-1211 Converter 12V to 5V 6A 30W Ultra-Compact Size

MPN
THN 30-1211
Brand
TracoPower
Order Code
07-8223
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £61.85 £59.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THN 30-1211 is a DC/DC converter providing a 5 V DC output from a 12 V DC input with a current rating of 6 A and 30 W power. This single-output converter is ideal for applications requiring efficient voltage conversion in industrial and telecommunications equipment. It is commonly used to maintain stable power supply in compact systems.
Output Voltage 5V DC
Output Current 6A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 89%
Height 20.32mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 6A
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
Type DC/DC converter (print)
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot