TracoPower THN 20-2411WI DC/DC Converter 24V-5V 4A 20W Ultra-Compact

MPN
THN 20-2411WI
Brand
TracoPower
Order Code
07-8222
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £36.28
5+ £35.21
10+ £34.10
25+ £32.66
50+ £31.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The TracoPower THN 20-2411WI is a compact DC/DC converter that converts 24 V DC input to 5 V DC output with a current capacity of 4 A and power rating of 20 W. It is ideal for use in industrial applications where reliable voltage conversion is necessary. This single-output converter is especially useful for integrating different systems with varying voltage requirements.
Output Voltage 5V DC
Output Current 4A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 89%
Height 20.32mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (print)
Weight 15g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot