TracoPower THN 15-2411 Converter 24V to 5V 3A 15W Compact 1 Output

MPN
THN 15-2411
Brand
TracoPower
Order Code
07-8219
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.16
5+ £30.22
10+ £29.30
25+ £28.05
50+ £26.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THN 15-2411 is a DC/DC converter providing efficient voltage conversion from 24 V DC to 5 V DC with a current output of 3 A and power rating of 15 W. It is typically used in industrial applications for stable power delivery and has a single output. This converter is designed for print circuit board mounting and comes in a single unit package.
Output Voltage 5V DC
Output Current 3A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 88%
Height 20.32mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 3A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 15W
Type DC/DC converter (print)
Weight 15g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot