TracoPower THN 10-2412WIR DC/DC converter 830 mA 10 W 1 output

MPN
THN 10-2412WIR
Brand
Traco Power
EAN-13
2050006568958
Order Code
17-7673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £27.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

TracoPower THN 10-2412WIR is a robust DC-DC converter designed for precise power management in printed circuit applications. This unit delivers up to 10 watts of power with a maximum current output of 830 mA and features a single output configuration. Engineered for efficiency and reliability, it operates within a wide input voltage range, making it a suitable choice for applications requiring stable voltage conversion in harsh environments. It is particularly applicable in industrial automation, railway, and transportation systems, where reliable power distribution and electrical isolation are crucial. The compact form factor and durable construction ensure that the THN 10-2412WIR meets demanding operational standards and performs optimally in a variety of technical scenarios.
Output Voltage 12V DC
Connection Solder pins
Content 1
Dimensions (L x W x H) 25.4 x 25.4 x 9.9 mm
Efficiency (max.) 89%
Height 9.9mm
Insulation Voltage 3000V DC
Length 25.4mm
Max. output current 830mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 830mA
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 10W
Product Type DC/DC converter (print)
PSU features DC-to-DC converter
Type THN 10-2412WIR
Weight 16.5g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot