TracoPower THM 6-1223 DC/DC converter 6 W 200 mA 2 outputs

MPN
THM 6-1223
Brand
Traco Power
EAN-13
2050006437476
Order Code
17-7671
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £33.48 £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TracoPower THM 6-1223 is a versatile DC-DC converter designed to deliver up to 6 watts of power output, featuring dual output channels with a current capacity of 200 mA. This converter is part of the THM 6 series and functions efficiently in applications requiring precise direct current conversion, making it ideal for printed circuit board (PCB) integration. With its compact form factor, the THM 6-1223 is tailored for use in medical devices, industrial electronics, and communication systems where space savings and reliability are paramount. Engineered for rigorous environments, it ensures stable performance and offers isolated dual outputs to cater to different voltage requirements within complex systems. Its robust design and technical specifications make it an excellent choice for engineers seeking dependable power management solutions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 88%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 200mA
Maximum Input Volage 53V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 200mA
Power 6W
Product Type DC/DC converter (print)
Type THM 6
Weight 14g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot