TracoPower THM 6-0511WI DC/DC Converter 5V 1.2A 6W 5000VAC Medical Approved

MPN
THM 6-0511WI
Brand
TracoPower
Order Code
07-8217
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.74
5+ £30.81
10+ £29.87
25+ £29.70
50+ £29.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower THM 6-0511WI is a DC/DC converter designed to deliver 5 V DC output at 1.2 A with a power rating of 6 W. Featuring a single output, this component is well-suited for efficient voltage regulation in various electronic applications. Ideal for industrial and communication systems, it supports consistent performance in compact spaces.
Output Voltage 5V DC
Output Current 1.2A
Connection Solder pins
Dim (L x W x H) 31.8 x 20.3 x 14 mm
Efficiency (max.) 86%
Height 14mm
Input Voltage Range 9V DC
Insulation Voltage 5000V AC
Length 31.8mm
Max. output current 1.2A
Maximum Operating Temperature 80°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 THM 6-0511 WI
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (print)
Weight 14g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot