TracoPower THM 3-0521 DC/DC converter 3W 300mA 2 outputs

MPN
THM 3-0521
Brand
Traco Power
EAN-13
2050006436844
Order Code
17-7668
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £32.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TracoPower THM 3-0521 is a robust DC-DC converter designed to provide reliable power conversion for various electrical applications. This compact 3 W unit delivers up to 300 mA of current and features two outputs, making it suitable for dual-voltage supply needs in complex circuits. The THM 3-0521 is well-suited for use in printed circuit boards, offering efficient direct current conversion with high precision. Its application extends to industrial automation, telecommunications, and instrumentation, ensuring stable operation in environments requiring high operating efficiency. Designed for durability and consistent performance, this versatile component fulfils demanding power conversion requirements within electronic assemblies.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 83%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 300mA
Maximum Operating Temperature 90°C
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 300mA
Power 3W
Product Type DC/DC converter (print)
Type THM 3
Weight 14g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot