TracoPower THM 20-2412 DC/DC converter 1.67 A 20 W 1 output

MPN
THM 20-2412
Brand
Traco Power
EAN-13
2050006436660
Order Code
17-7667
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £51.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TracoPower THM 20-2412 is a DC-DC converter designed for reliable power conversion in demanding applications. With a single output, it delivers a maximum current of 1.67 A and an output power of 20 W, making it suitable for tasks requiring stable regulated power. This converter is particularly useful in scenarios where isolated direct current conversion is critical, such as in medical equipment, industrial electronics, and telecommunications. Its compact design allows for efficient printed circuit board (PCB) implementation, providing versatility in system design and integration. The THM 20-2412 is engineered for high efficiency and durability, ensuring consistent performance across various environments.
Connection Solder pins
Content 1
Dimensions (L x W x H) 40.60 x 25.40 x 10.20 mm
Efficiency (max.) 90%
Height 10.20mm
Insulation Voltage 5000V AC
Length 40.60mm
Max. output current 1.67A
Maximum Input Volage 36V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 18V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.67A
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 20W
Product Type DC/DC converter (print)
Type THM 20
Weight 24g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot