TracoPower THM 20-1212 DC/DC converter 20W 1.67A 1 output

MPN
THM 20-1212
Brand
Traco Power
EAN-13
2050006436592
Order Code
17-7666
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £52.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TracoPower THM 20-1212 is a high-performance DC/DC converter designed to deliver a robust power conversion solution with a power rating of 20 watts and a maximum output current of 1.67 amperes. Engineered for efficiency and reliability, its singular output ensures stable power delivery, making it an ideal component for demanding applications in medical, transportation, and industrial automation systems. This converter is designed to provide a compact and efficient direct current conversion, being particularly suited for print circuit applications where space and energy efficiency are paramount. The THM 20-1212's construction adheres to rigorous safety and quality standards, ensuring dependable performance in environments where precision and durability are critical.
Connection Solder pins
Content 1
Dimensions (L x W x H) 40.60 x 25.40 x 10.20 mm
Efficiency (max.) 89%
Height 10.20mm
Insulation Voltage 5000V AC
Length 40.60mm
Max. output current 1.67A
Maximum Input Volage 18V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.67A
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 20W
Product Type DC/DC converter (print)
Type THM 20
Weight 24g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot