TracoPower THM 20-1211 DC/DC converter 4 A 20 W 1 output

MPN
THM 20-1211
Brand
Traco Power
EAN-13
2050006436585
Order Code
17-7665
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £54.14 £52.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TracoPower THM 20-1211 is a DC-DC converter designed to deliver efficient power conversion with a single output providing up to 4 A and 20 W. This component is adept at rectifying current in applications where isolation and regulation are critical, characterised by its compact design suited for printed circuit board (PCB) mounting. Its robust performance is ideal for medical, industrial, and instrumentation applications where reliable power management is paramount. The converter's exceptional ability to handle significant power in a small form factor makes it a practical choice for engineers aiming to optimise their power supply systems. Commonly employed in environments requiring precision and reliability, the THM 20-1211 stands out for its compliance with stringent operating standards, ensuring resilient performance across varied conditions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 40.60 x 25.40 x 10.20 mm
Efficiency (max.) 89%
Height 10.20mm
Insulation Voltage 5000V AC
Length 40.60mm
Max. output current 4A
Maximum Input Volage 18V DC
Maximum Operating Temperature 80°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 4A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 20W
Product Type DC/DC converter (print)
Type THM 20
Weight 24g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot