TracoPower THM 15-2423 DC/DC converter 500mA 15W 2 outputs

MPN
THM 15-2423
Brand
Traco Power
EAN-13
2050006436509
Order Code
17-7664
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Was Unit Price (Ex VAT)
1+ £49.48 £48.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TracoPower THM 15-2423, identified by the manufacturer part number 02050006436509, is a robust DC-DC converter designed to deliver a continuous output of 15 watts with a maximum load current of 500 mA, distributed over two outputs. This compact unit is engineered for high reliability in applications where isolated power is required, such as in industrial, transportation, and medical equipment. Featuring a design suitable for direct integration into printed circuit boards, this converter effectively transfers and rectifies DC voltage to meet precise energy specifications. The THM 15-2423 is particularly valued for its efficiency and reliability in environments with stringent electromagnetic compatibility and thermal performance requirements. Employing advanced switching technology, it ensures stable and reliable operation across varied input voltage conditions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 40.60 x 25.40 x 10.20 mm
Efficiency (max.) 90%
Height 10.20mm
Insulation Voltage 5000V AC
Length 40.60mm
Max. output current 500mA
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
No. of outputs 2
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Power 15W
Product Type DC/DC converter (print)
Type THM 15
Weight 24g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot