TracoPower THM 15-1211 DC/DC converter 3A 15W 1 output 1 piece

MPN
THM 15-1211
Brand
Traco Power
EAN-13
2050006432372
Order Code
17-7662
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £42.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

TracoPower THM 15-1211 is a high-performance DC-DC converter designed for efficient power conversion in electronic systems. This print converter provides a single output with a robust capacity of 3 A and a maximum power rating of 15 W, making it suitable for applications requiring reliable direct current conversion. The compact and durable design of this converter supports integration into a variety of printed circuit boards, serving as a vital component in systems such as telecommunications, industrial control equipment, and medical devices. Its precise current rectification and stable voltage output enhance the performance of sensitive electronics, ensuring consistent operational efficiency. This product embodies TracoPower's commitment to delivering dependable power solutions and is an essential tool for engineers developing demanding electronic applications.
Connection Solder pins
Content 1
Dimensions (L x W x H) 40.60 x 25.40 x 10.20 mm
Efficiency (max.) 89%
Height 10.20mm
Insulation Voltage 5000V AC
Length 40.60mm
Max. output current 3A
Maximum Input Volage 18V DC
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 3A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 15W
Product Type DC/DC converter (print)
Type THM 15
Weight 24g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot