TracoPower THM 10-1210 DC/DC converter 10 W 2.5 A 1 output

MPN
THM 10-1210
Brand
Traco Power
EAN-13
2050006432136
Order Code
17-7659
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TracoPower THM 10-1210 is a robust DC-DC converter designed for efficient and reliable power conversion. This converter delivers a continuous output of 10 watts at a current of 2.5 amperes and features a single output channel. The THM 10-1210 is a print-format converter, making it ideal for integration into printed circuit boards where space and efficiency are critical. This converter is commonly employed in industrial automation, telecommunications equipment, and medical systems, where stable and precise voltage conversion is essential. Its compact design and dependable performance make it a suitable choice for engineers seeking a reliable power rectification solution in various direct current applications.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 83%
Height 10.20mm
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 2.5A
Maximum Input Volage 18V DC
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 2.5A
Output voltage (max.) 3.3V DC
Output voltage (min.) 3.3V DC
Power 10W
Product Type DC/DC converter (print)
Type THM 10
Weight 14g
Width 20.30mm

Reviews

Be the first to submit a review

Trustpilot