TracoPower THL 6-2422WISM DC/DC Converter SMD 24V-12V/-12V 6W 2 Outputs

MPN
THL 6-2422WISM
Brand
TracoPower
Order Code
07-8214
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

TracoPower's THL 6-2422WISM is a surface-mount DC/DC converter with dual outputs, providing 12 V DC and -12 V DC from a 24 V DC input. The device offers an output current of 250 mA per channel and a total power output of 6 W, making it suitable for compact electronic designs. It is typically used in telecommunications, industrial controls, and distributed power systems.
Output Current 250mA
Connection SMD
Dim (L x W x H) 25.4 x 22 x 10.05 mm
Efficiency (max.) 83%
Enclosure SMD
Height 10.05mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 250mA
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Misc Attribute 1 6-2422 THL WISM
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (SMD)
Weight 78g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot