TracoPower THL 3-2415WISM DC/DC Converter 24V SMD Compact 3W 125mA

MPN
THL 3-2415WISM
Brand
Traco Power
Order Code
07-8208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/12/2026

The TracoPower THL 3-2415WISM is a compact DC/DC converter designed for surface-mounting with an input and output voltage of 24 V DC, providing up to 125 mA and 3 W of power through a single output. Manufactured by TracoPower, this converter is ideal for applications requiring efficient energy conversion in compact spaces, such as telecommunications and industrial electronics. It features high reliability and precision, suitable for modern electronic systems requiring stable power supply solutions.
Output Voltage 24V DC
Output Current 125mA
Connection SMD
Dim (L x W x H) 18.1 x 24 x 8 mm
Efficiency (max.) 80%
Enclosure SMD
Height 8mm
Input Voltage Range 3.63V DC
Insulation Voltage 1500V DC
Length 18.1mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 2.97V DC
Misc Attribute 2 THL3-2415WISM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 5.4g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot