TracoPower THL 15-2412WI DC/DC converter 1.25A 15W 1 output

MPN
THL 15-2412WI
Brand
Traco Power
EAN-13
2050006442982
Order Code
17-7656
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £23.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

TracoPower THL 15-2412WI, also identified by the reference number 02050006442982, is a high-performance DC-DC converter designed for reliable and efficient power conversion tasks. Featuring a nominal input voltage range of 9 to 36 VDC, this converter outputs a steady 12 VDC with a maximum output current of 1.25 A and a power rating of 15 W. It provides a single output channel and is compactly built for integration on printed circuit boards, making it an ideal choice for applications requiring isolated, regulated power distribution, such as in telecommunications, industrial control systems, and embedded applications. The THL 15-2412WI is equipped with overvoltage, overload, and short-circuit protection, ensuring operational stability and safeguarding connected components. Its robust design and flexibility allow engineers to utilise it effectively in environments with challenging power requirements.
Connection Solder pins
Content 1
Dimensions (L x W x H) 25.40 x 25.40 x 10.20 mm
Efficiency (max.) 88%
Height 10.20mm
Insulation Voltage 1500V DC
Length 25.40mm
Max. output current 1.25A
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9V DC
No. of outputs 1
Operating temperature (min.) -40°C
Output current (max.) - rounded 1.25A
Output voltage (max.) 12.0V DC
Output voltage (min.) 12.0V DC
Power 15W
Product Type DC/DC converter (print)
Type THL 15WI
Weight 15g
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot