TracoPower TES 5-2413WI DC/DC Converter 24V to 5V 200mA SMD 5W 1 Output

MPN
TES 5-2413WI
Brand
TracoPower
Order Code
07-8197
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TES 5-2413WI is a surface-mounted DC/DC converter capable of converting 24 V DC to 5 V DC with a 200 mA output. It features high energy efficiency with a power rating of 5 W and is designed for single-output applications. This converter is typically used in industrial electronics, telecommunications, and portable equipment.
Output Voltage 5V DC
Power Rating 5W
Output Current 200mA
Connection SMD
Dim (L x W x H) 33.4 x 10.2 x 25.6 mm
Efficiency (max.) 83%
Enclosure SMD
Height 25.6mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 33.4mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (SMD)
Weight 14g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot